Super Red, diffused, round-domed LED emitter with a 5mm T-1 3/4 package. Features a 60° viewing angle and 300mcd luminous intensity. Operates at 1.8V forward voltage with a 30mA forward current. Metal package with wire termination, suitable for panel mounting. Operating temperature range from -40°C to 85°C.
Lumex SSI-LXR4815SRD technical specifications.
| Package/Case | Metal |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 0.591inch |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.