Lumex SSI-LXR4815SRD-150 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Height | 0.591inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815SRD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.