Lumex SSI-LXR4815SRD-B technical specifications.
| Illumination Color | Red |
| Lens Style | Square |
| Luminous Intensity | 300mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815SRD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.