Lumex SSI-LXR4815SYSU3B6 technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815SYSU3B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.