Lumex SSI-LXR4815USB12WR technical specifications.
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815USB12WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.