
Single Color LED Emitter, Yellow, Diffused, T-1 3/4 (5mm) package. Features 2.1V forward voltage, 30mA forward current, and 585nm wavelength. Emits 20mcd luminous intensity with a 60° viewing angle. Through-hole mounting with solder termination. RoHS compliant.
Lumex SSI-LXR4815YD technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Current | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 15mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Solder, Through Hole |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.