Lumex SSI-LXR4915SBD/A technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Style | Dome |
| Luminous Intensity | 25mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4915SBD/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.