Lumex SSI-LXR4915SG13157 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4915SG13157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.