Lumex SSI-LXR5010AGWCA15 technical specifications.
| Illumination Color | Green, Orange |
| Lens Color | White |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| DC Rated Voltage | 2.8V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR5010AGWCA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.