Lumex SSI-LXR5010HGW3-15 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR5010HGW3-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.