Lumex SSI-LXR5010SI28230 technical specifications.
| Current | 18mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR5010SI28230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.