Lumex SSI-LXR5020SYD-150 technical specifications.
| Color | Yellow |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.5V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR5020SYD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.