Lumex SSI-LXR5020YGW-3 technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR5020YGW-3 to view detailed technical specifications.
No datasheet is available for this part.