Lumex SSI-LXR9126SGD110V technical specifications.
| Package/Case | 120 |
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 120V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR9126SGD110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.