Lumex SSI-LXR9126SID110V technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR9126SID110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.