Lumex SSL-LX100133SIC technical specifications.
| Color | Red |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Intensity | 2.3cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133SIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.