Lumex SSL-LX100133SRD/D technical specifications.
| Package/Case | T |
| Color | Red |
| Diameter | 0.433inch |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133SRD/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.