Lumex SSL-LX100133SUGD technical specifications.
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.