Lumex SSL-LX100133SYD technical specifications.
| Package/Case | T |
| Color | Yellow |
| Diameter | 0.394inch |
| Forward Current | 150mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.