Lumex SSL-LX100133USBD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 10mm |
| Height | 13.5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 10mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.