Lumex SSL-LX100133XGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 10.6mm |
| Height | 13.5mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133XGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.