Lumex SSL-LX100133XRC-3 technical specifications.
| Forward Current | 200mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 3000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133XRC-3 to view detailed technical specifications.
No datasheet is available for this part.