Lumex SSL-LX100133XSIC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 13.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133XSIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
