Lumex SSL-LX100133XUWC technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10000mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133XUWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.