Lumex SSL-LX100133XYC/B technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 10.6mm |
| Forward Current | 20mA |
| Height | 13.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100133XYC/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.