Lumex SSL-LX100T123SYC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Flux | 35lm |
| Luminous Intensity | 350mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 25° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100T123SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.