Lumex SSL-LX100T123UWC technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Illumination Color | White |
| Length | 12.54mm |
| Lens Color | Clear |
| Luminous Flux | 37lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX100T123UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.