Lumex SSL-LX15HC-TR technical specifications.
| Package/Case | TO-236-3 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 2mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 700nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX15HC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.