Lumex SSL-LX15YGC-RP-TR technical specifications.
| Package/Case | SOT-23 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX15YGC-RP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.