Lumex SSL-LX20333HD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20333HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.