Lumex SSL-LX203CAT technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX203CAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.