The SSL-LX203CGT is a green LED with a 2mm diameter and a forward current of 20mA. It has a round, domed, dome lens style with a clear lens transparency and a viewing angle of 160°. The LED is lead free and RoHS compliant, and is packaged in bulk quantities of 100. It has a luminous intensity of 6mcd and a wavelength of 565nm, and operates between -25°C and 75°C.
Lumex SSL-LX203CGT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 2mm |
| Forward Current | 20mA |
| Height | 2.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX203CGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.