Uni-color orange standard LED emitter, featuring a 610nm peak wavelength and 10mcd intensity. This 2-pin through-hole component has a 2mm diameter and 2.5mm height package, with a circular lens appearance and a wide 160° viewing angle. It operates within a temperature range of -25°C to 75°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Lumex SSL-LX203CSOT technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.5 |
| Package Diameter (mm) | 2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 10mcd |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Orange |
| Viewing Angle | 160° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Lens Dimensions | 2x2x2.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX203CSOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.