Uni-color standard LED emitter, featuring a 590nm peak wavelength yellow light. This 2-pin, through-hole component offers a 160° viewing angle and 70mcd intensity. Housed in a 2mm diameter, 2.5mm high package with a circular yellow lens, it operates within a -25°C to 75°C temperature range. Maximum forward current is 30mA with a 2.5V maximum forward voltage.
Lumex SSL-LX203CSYT technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.5 |
| Package Diameter (mm) | 2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 70mcd |
| Peak Wavelength | 590nm |
| High Brightness | No |
| Lens Appearance | Yellow |
| Viewing Angle | 160° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Lens Dimensions | 2x2x2.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX203CSYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.