Lumex SSL-LX203CUSBT technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.5 |
| Package Diameter (mm) | 2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 240mcd |
| Peak Wavelength | 460nm |
| High Brightness | No |
| Lens Appearance | Blue |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 200mW |
| Reverse Voltage | 4(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX203CUSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.