Lumex SSL-LX203CYT technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 2mm |
| Height | 2.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 2mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX203CYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
