Lumex SSL-LX20465YD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 2mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 2mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20465YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.