Lumex SSL-LX20583OD technical specifications.
| Color | Orange |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20583OD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.