Lumex SSL-LX20583YD-FT technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Circular, Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20583YD-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.