Lumex SSL-LX20R6GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 20mm |
| Forward Current | 20mA |
| Height | 13.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 20mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20R6GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.