Lumex SSL-LX20R6SID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 150mA |
| Height | 13.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 20mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20R6SID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.