Lumex SSL-LX20R6SUGD technical specifications.
| Forward Current | 300mA |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 360mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 82 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20R6SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.