Lumex SSL-LX2473USBD technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2473USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.