Lumex SSL-LX25593AGW technical specifications.
| Package/Case | Radial |
| Color | Green, Orange |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2.5mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25593AGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.