Lumex SSL-LX25593HGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 8.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2.5mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25593HGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.