Lumex SSL-LX25593LYD technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Rectangular |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25593LYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.