Lumex SSL-LX25599IGW technical specifications.
| Color | Green, Red |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Lens Style | Square |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25599IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.