Lumex SSL-LX2571AD technical specifications.
| Illumination Color | Orange |
| Lens Style | Rectangular |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2571AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.