Lumex SSL-LX2573GD-TR technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2573GD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.