
Single color LED emitter, red illumination, featuring a 5mm diffused lens with a 2mm lens size and flat, rectangular style. This through-hole component operates with a 20mA forward current, delivering 80mcd luminous intensity at a 660nm wavelength and a wide 110° viewing angle. Encased in a radial package, it offers a broad operating temperature range from -40°C to 85°C and is RoHS compliant.
Lumex SSL-LX2573SRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2573SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
